895-034-520-804

Heilind Number:EDA895-034-520-804
Manufacturer:EDAC
Manufacturer Number:895-034-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it offers a reliable 3A amperage for efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, this connector ensures both safety and longevity. With two rows, 34 positions, and a 0.1-inch pitch, it allows for seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various electronic applications, this connector guarantees optimal performance and connectivity. Elevate your PCB designs with this essential component.