895-034-521-101

Heilind Number:EDA895-034-521-101
Manufacturer:EDAC
Manufacturer Number:895-034-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-101

Detailed Description

Enhance connectivity within your electronic devices with this 34-position black Board-to-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a vital component for maintaining optimal functionality in your circuitry. Explore seamless connectivity solutions with this essential connector, ideal for various applications in the electronics industry.