895-034-521-107

Heilind Number:EDA895-034-521-107
Manufacturer:EDAC
Manufacturer Number:895-034-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-107

Detailed Description

Enhance your PCB assembly with our high-performance Board to Board Card Edge Connector. Designed for seamless connectivity, this straight-mount connector features 34 positions with a pitch of .1 inches, ensuring reliable data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance in any environment. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.