895-034-521-112

Heilind Number:EDA895-034-521-112
Manufacturer:EDAC
Manufacturer Number:895-034-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-112

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector, designed for seamless integration in electronic systems. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With a single row layout and a pitch of .1 inch, this connector accommodates 34 positions for efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for optimal performance and connectivity.