895-034-521-201

Heilind Number:EDA895-034-521-201
Manufacturer:EDAC
Manufacturer Number:895-034-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows of 34 positions each, this connector offers ample capacity for your PCB assembly needs. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Its straight mount orientation facilitates easy installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environmental conditions. Perfect for a wide range of applications in the electronics industry, it's a must-have component for your connectivity solutions.