895-034-521-202

Heilind Number:EDA895-034-521-202
Manufacturer:EDAC
Manufacturer Number:895-034-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-202

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a rugged UL 94V-0 Polyphenylene Sulfide housing for durability and reliability. With two rows and a total of 34 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The sleek black design adds a touch of sophistication to your setup. Perfect for professionals and DIY enthusiasts alike, this connector guarantees secure and efficient connections every time. Upgrade your PCB assembly with this essential component.