895-034-521-203

Heilind Number:EDA895-034-521-203
Manufacturer:EDAC
Manufacturer Number:895-034-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-203

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both functionality and longevity. Featuring 34 positions across 2 rows, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for optimal performance.