895-034-521-212

Heilind Number:EDA895-034-521-212
Manufacturer:EDAC
Manufacturer Number:895-034-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-212

Detailed Description

Enhance your PCB connection efficiency with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a two-row configuration with a total of 34 positions for seamless connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Each contact is made of quality Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precision is maintained during assembly. Designed for straight mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its superior quality and performance for all your board-to-board connections.