895-034-521-402

Heilind Number:EDA895-034-521-402
Manufacturer:EDAC
Manufacturer Number:895-034-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into any setup with its straight mount orientation. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various environments, while Copper Alloy contacts guarantee optimal signal transmission. With 34 positions, this connector offers ample connectivity options, supported by a 3A amperage rating. Its compact .1-inch pitch and .2-inch row spacing make it ideal for densely packed PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for critical applications. Upgrade your connectivity with this essential component.