895-034-521-403

Heilind Number:EDA895-034-521-403
Manufacturer:EDAC
Manufacturer Number:895-034-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-403

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of reliable copper alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Whether for industrial or commercial use, this connector's straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for various environments. Elevate your electronic projects with this essential component.