895-034-521-404

Heilind Number:EDA895-034-521-404
Manufacturer:EDAC
Manufacturer Number:895-034-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 34 positions arranged in a single row, this connector ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the housing crafted from UL 94V-0 Polyphenylene Sulfide offers exceptional durability. With a pitch of .1 inches and row spacing of .2 inches, it enables seamless integration on your PCB. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this robust and versatile connector.