895-034-521-408

Heilind Number:EDA895-034-521-408
Manufacturer:EDAC
Manufacturer Number:895-034-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-408

Detailed Description

Enhance connectivity with this sleek black Board To Board PCB Connector. Featuring 34 positions and a single row design, it facilitates seamless data transmission between PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in various environments. With a low 3A amperage and a pitch of .1 inches, it's perfect for small-scale electronic projects. The straight mount orientation and 0.2-inch row spacing offer easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB assembly with this high-quality card edge connector.