895-034-521-412

Heilind Number:EDA895-034-521-412
Manufacturer:EDAC
Manufacturer Number:895-034-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-412

Detailed Description

Enhance your connectivity with our high-performance 34-position PCB Connector, perfect for seamless board-to-board integration. Designed for reliability, it features durable Copper Alloy contacts and a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring long-lasting performance even in challenging environments. With a compact .1-inch pitch and straight mount orientation, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.