895-034-521-502

Heilind Number:EDA895-034-521-502
Manufacturer:EDAC
Manufacturer Number:895-034-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-502

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Boasting a sleek black design, this connector features 34 positions spread across two rows, ensuring seamless and efficient data transfer. Crafted with precision, it guarantees optimal performance with an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material. The contact material, Copper Alloy, enhances conductivity, while the .1-inch pitch and .2-inch row spacing offer convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for diverse electronic applications. Upgrade your setup with this essential component for robust and high-speed PCB connectivity.