895-034-521-604

Heilind Number:EDA895-034-521-604
Manufacturer:EDAC
Manufacturer Number:895-034-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-604

Detailed Description

Enhance connectivity in your electronic projects with this high-quality black Board To Board PCB Connector. Designed for seamless integration, it features 34 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance even in demanding environments. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Perfect for applications in Products, Connectors, and PCB assemblies, this connector is a must-have for electronic enthusiasts and professionals alike.