895-034-521-607

Heilind Number:EDA895-034-521-607
Manufacturer:EDAC
Manufacturer Number:895-034-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features 34 positions in a single row, with a .1 inch pitch and .2 inch row spacing for seamless integration. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation in a wide temperature range from -40 to 105 °C. With copper alloy contacts, it guarantees secure and efficient power transfer at a 3A amperage. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component, offering both quality and convenience.