895-034-521-608

Heilind Number:EDA895-034-521-608
Manufacturer:EDAC
Manufacturer Number:895-034-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-608

Detailed Description

Enhance your electronic connections with our state-of-the-art Board to Board PCB Connector in sleek black. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring efficient and reliable communication between circuit boards. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees superior durability and safety. Each contact is meticulously engineered from Copper Alloy, optimizing conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Whether for industrial or commercial use, this connector is a versatile solution for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its functionality, making it a valuable addition to any project. Elevate your connectivity game with this essential component.