895-034-521-612

Heilind Number:EDA895-034-521-612
Manufacturer:EDAC
Manufacturer Number:895-034-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-612

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Crafted for seamless integration, this connector features 34 positions arranged in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees robust durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its straight mount orientation for secure installation. Elevate your PCB connections with this essential component.