895-034-521-802

Heilind Number:EDA895-034-521-802
Manufacturer:EDAC
Manufacturer Number:895-034-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 34 positions with a dual-row configuration, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in challenging environments. Copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. With a straight orientation and an operating temperature range of -40 to 105°C, this connector ensures optimal functionality in diverse applications. Elevate your connection standards with this essential component for your electronic projects.