895-034-521-804

Heilind Number:EDA895-034-521-804
Manufacturer:EDAC
Manufacturer Number:895-034-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-804

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of 34 positions each, it offers ample room for secure and efficient board-to-board connections. Crafted from durable Copper Alloy, the contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, this connector is ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance and durability. Elevate your PCB designs with this essential component.