895-034-521-807

Heilind Number:EDA895-034-521-807
Manufacturer:EDAC
Manufacturer Number:895-034-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-807

Detailed Description

Enhance connectivity on your PCB with this high-quality board-to-board card edge connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability in any application. With two rows of 34 copper alloy contacts, it ensures secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Upgrade your electronic devices with this essential component.