895-034-521-808

Heilind Number:EDA895-034-521-808
Manufacturer:EDAC
Manufacturer Number:895-034-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-521-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery with an amperage of 3 A. Its dual-row configuration, with a spacing of .1 in and .2 in between rows, offers seamless integration into your setup. Crafted with precision, the Copper Alloy contacts guarantee optimal signal transfer across all 34 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your inventory. Elevate your connectivity experience with this essential component.