895-034-523-101

Heilind Number:EDA895-034-523-101
Manufacturer:EDAC
Manufacturer Number:895-034-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-101

Detailed Description

Upgrade your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row with a pitch of .1 inches, allowing for precise and efficient connections on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make it easy to install and use. Elevate your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.