895-034-523-103

Heilind Number:EDA895-034-523-103
Manufacturer:EDAC
Manufacturer Number:895-034-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-103

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring 34 positions in a single row with a pitch of .1 inch, it ensures precise and secure connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contact material and an amperage rating of 3A, this connector offers reliable power transmission. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential component for seamless and efficient electronic systems.