895-034-523-104

Heilind Number:EDA895-034-523-104
Manufacturer:EDAC
Manufacturer Number:895-034-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient 34-position board-to-board PCB connector. Designed for seamless integration, it features a black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With copper alloy contacts and a pitch of .1 inches, it ensures reliable performance in any application. The straight mount orientation and compact form factor make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for high-speed data transmission and power delivery, this connector is a must-have for your PCB assembly projects.