895-034-523-112

Heilind Number:EDA895-034-523-112
Manufacturer:EDAC
Manufacturer Number:895-034-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-112

Detailed Description

Enhance your circuitry with our high-quality Board To Board PCB Connector. Designed for seamless connectivity, this straight-mount connector boasts a single row with 34 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, precision is key in every connection. Operating within a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential connector, ideal for demanding applications.