895-034-523-207

Heilind Number:EDA895-034-523-207
Manufacturer:EDAC
Manufacturer Number:895-034-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-207

Detailed Description

Efficiently connect your electronic components with our high-quality Black Card Edge Connector. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, this connector ensures reliable performance. Featuring two rows with a pitch of .1 inches and 34 positions, it allows for seamless connectivity on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.