895-034-523-212

Heilind Number:EDA895-034-523-212
Manufacturer:EDAC
Manufacturer Number:895-034-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-212

Detailed Description

Enhance your connectivity with this high-performance black PCB connector. Designed for efficiency, it features 34 positions across 2 rows, ensuring seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing ensures durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Whether for industrial or personal use, this straight-mount connector is a versatile solution for your connectivity needs.