895-034-523-402

Heilind Number:EDA895-034-523-402
Manufacturer:EDAC
Manufacturer Number:895-034-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With 34 positions and a single row design, it ensures seamless data transfer within your circuitry. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions. Each contact is made of robust copper alloy, providing reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector is optimized for efficient PCB layout. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this essential component for secure and stable connections in your electronic assemblies.