895-034-523-403

Heilind Number:EDA895-034-523-403
Manufacturer:EDAC
Manufacturer Number:895-034-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, allowing for efficient signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise connections on your circuit board. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your connectivity setup and experience seamless performance like never before.