895-034-523-503

Heilind Number:EDA895-034-523-503
Manufacturer:EDAC
Manufacturer Number:895-034-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-503

Detailed Description

Enhance your connectivity with our dual-row Card Edge Connector, featuring 34 positions for seamless PCB integration. Crafted with precision, this connector ensures reliable performance with a 3A amperage rating. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity even in harsh environments, with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, ensures efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's ideal for a wide range of applications, meeting the highest industry standards. Upgrade your PCB connectivity with this essential component.