895-034-523-507

Heilind Number:EDA895-034-523-507
Manufacturer:EDAC
Manufacturer Number:895-034-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 34 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation facilitates easy installation on your board. Upgrade your setup with this essential component for seamless data transmission.