895-034-523-508

Heilind Number:EDA895-034-523-508
Manufacturer:EDAC
Manufacturer Number:895-034-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-508

Detailed Description

Efficiently connect circuit boards with this high-performance Board-to-Board PCB Connector. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation, even in demanding environments. Featuring two rows with a total of 34 positions, it facilitates seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek touch to the setup. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for various electronic applications.