895-034-523-602

Heilind Number:EDA895-034-523-602
Manufacturer:EDAC
Manufacturer Number:895-034-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-602

Detailed Description

Efficiently connect and power your circuit boards with this high-performance Board To Board PCB Connector. Featuring 34 positions in a single row, it offers seamless integration for your connectivity needs. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable and low-resistance connections. The straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.