895-034-523-612

Heilind Number:EDA895-034-523-612
Manufacturer:EDAC
Manufacturer Number:895-034-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring optimal performance in a variety of applications. The durable UL 94V-0 Polyphenylene Sulfide housing, combined with copper alloy contact material, guarantees reliable conductivity and longevity. With a pitch of .1 inches and a row spacing of .2 inches, precise connections are effortless to achieve. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers uncompromised functionality even in extreme conditions. Trust in our innovative design to streamline your electronic connections with ease.