895-034-523-803

Heilind Number:EDA895-034-523-803
Manufacturer:EDAC
Manufacturer Number:895-034-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector in sleek Black. Designed with precision, this connector features 34 positions spread across 2 rows, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees longevity even in harsh conditions, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to perform. Upgrade your electronic assemblies with this essential component.