895-034-523-807

Heilind Number:EDA895-034-523-807
Manufacturer:EDAC
Manufacturer Number:895-034-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-523-807

Detailed Description

Enhance connectivity in your electronic devices with our high-performance 34-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The copper alloy contact material offers reliable conductivity, while the 2-row configuration and .1-inch pitch optimize signal transmission. With a straight mount orientation and -40 to 105 °C operating temperature range, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component for your PCB assemblies.