895-034-524-101

Heilind Number:EDA895-034-524-101
Manufacturer:EDAC
Manufacturer Number:895-034-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 34-position layout ensures efficient data transmission. The sturdy UL 94V-0 Polyphenylene Sulfide housing, paired with copper alloy contacts, guarantees durability and reliability. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment for optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronic projects with this essential component.