895-034-524-102

Heilind Number:EDA895-034-524-102
Manufacturer:EDAC
Manufacturer Number:895-034-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 34-position Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with a pitch of .1 inch, optimizing space efficiency. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees stable and low-resistance connections. With a straight mount orientation, it offers easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assemblies with this essential component for enhanced functionality and performance.