895-034-524-103

Heilind Number:EDA895-034-524-103
Manufacturer:EDAC
Manufacturer Number:895-034-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have in your toolkit for seamless board-to-board connections. Upgrade your setup with this essential component and experience enhanced performance.