895-034-524-104

Heilind Number:EDA895-034-524-104
Manufacturer:EDAC
Manufacturer Number:895-034-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-104

Detailed Description

Enhance your electronic connections with our top-of-the-line Board To Board PCB Connector. Designed for optimal performance and reliability, this connector features 34 positions in a single row, ensuring seamless compatibility for your PCB assembly needs. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The contact material, made of Copper Alloy, ensures efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the demands of various environments with ease. Perfect for professional use in industries such as telecommunications, automotive, and consumer electronics, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions today with this high-performance Board To Board PCB Connector.