895-034-524-203

Heilind Number:EDA895-034-524-203
Manufacturer:EDAC
Manufacturer Number:895-034-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-203

Detailed Description

Enhance your connectivity solutions with this versatile Board To Board PCB Connector, designed for seamless integration in a variety of electronic setups. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability and safety, this connector features two rows of 34 positions each, ensuring efficient and reliable data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Perfect for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity game with this essential component.