895-034-524-207

Heilind Number:EDA895-034-524-207
Manufacturer:EDAC
Manufacturer Number:895-034-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-207

Detailed Description

Enhance connectivity between PCBs with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, offering 34 positions for efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures long-lasting reliability even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it's easy to install and maintain. The contact material, Copper Alloy, guarantees optimal conductivity while the black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to streamline your PCB connections seamlessly.