895-034-524-403

Heilind Number:EDA895-034-524-403
Manufacturer:EDAC
Manufacturer Number:895-034-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-403

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 34 positions in a single row, it ensures efficient data transmission with a contact material of durable Copper Alloy. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for reliable insulation and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mounting on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your setup with this essential connector for optimal functionality and longevity.