895-034-524-404

Heilind Number:EDA895-034-524-404
Manufacturer:EDAC
Manufacturer Number:895-034-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Its sleek black design not only offers a modern aesthetic but also ensures durability with its housing material crafted from UL 94V-0 Polyphenylene Sulfide. Featuring 34 positions in a single row, this connector allows for seamless data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it's perfect for compact PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for all your connectivity needs. Its straight mount orientation further enhances its versatility, making it an essential component for any project requiring secure and efficient board-to-board connections. Upgrade your connectivity game with this top-of-the-line connector.