895-034-524-407

Heilind Number:EDA895-034-524-407
Manufacturer:EDAC
Manufacturer Number:895-034-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-407

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Crafted with precision and durability in mind, it features 34 positions in a single row layout, ensuring seamless and efficient data transfer. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and style. With an amperage of 3A and contact material composed of Copper Alloy, reliability is never compromised. Designed for straightforward installation, its straight mount orientation and .1-inch pitch offer convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your connectivity with this essential component.