895-034-524-503

Heilind Number:EDA895-034-524-503
Manufacturer:EDAC
Manufacturer Number:895-034-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-503

Detailed Description

Enhance connectivity within your PCB setups with our versatile Board To Board PCB Connector. Designed to streamline data transfer and power distribution, this essential component features 34 positions across two rows, ensuring efficient communication between circuits. Crafted with precision, the connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing robust performance even in challenging environments. The copper alloy contact material facilitates seamless signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and a wide operating temperature range (-40 to 105°C), it's suitable for a variety of applications. Elevate your connectivity solutions with this reliable and high-performance connector.