895-034-524-504

Heilind Number:EDA895-034-524-504
Manufacturer:EDAC
Manufacturer Number:895-034-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-504

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows of 34 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Ideal for use in electronic devices, this connector guarantees reliable and stable connections, meeting all your connectivity needs with ease. Elevate your PCB assembly with this essential component.