895-034-524-602

Heilind Number:EDA895-034-524-602
Manufacturer:EDAC
Manufacturer Number:895-034-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-602

Detailed Description

Engineered for reliable performance, this black Card Edge Connector is a crucial component for seamless PCB connectivity. With an amperage rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and fire resistance. Featuring one row with 34 positions, and a pitch of .1 inches, it offers high-density connectivity for your electronic devices. The contact material, Copper Alloy, enhances conductivity and longevity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various applications in challenging environments. Trust in its quality for secure and stable board-to-board connections.