895-034-524-607

Heilind Number:EDA895-034-524-607
Manufacturer:EDAC
Manufacturer Number:895-034-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-607

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. Featuring a single row design with 34 positions and a pitch of .1 inches, it guarantees seamless integration on your circuit board. The straight mount orientation and a wide operating temperature range from -40 to 105°C make it suitable for various industrial applications. Trust in this high-performance connector to streamline your electronic connections with unparalleled efficiency.